¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4.560 |
| 10+ | $3.900 |
| 25+ | $3.690 |
| 50+ | $3.560 |
| 100+ | $3.420 |
| 250+ | $3.290 |
| 500+ | $3.150 |
| 1000+ | $3.040 |
Información del producto
Resumen del producto
MAX6625RMTT+T is a temperature sensor. It features programmable overtemperature alarm, and an I²C-compatible serial interface into single compact packages. It converts their die temperatures into digital values using internal analog-to-digital converters (ADCs). The result of the conversion is held in a temperature register, readable at any time through the serial interface. A dedicated alarm output, OT, activates if the conversion result exceeds the value programmed in the high-temperature register. A programmable fault queue sets the number of faults that must occur before the alarm activates, preventing spurious alarms in noisy environments. OT has programmable output polarity and operating modes. It features a shutdown mode that saves power by turning off everything but the power-on reset and the I²C-compatible interface. It is used in applications such as fan control, temperature alarms, system temperature control, industrial equipment.
- 9-bit temperature-to-digital converter, I²C-compatible serial interface
- Up to four devices on a single bus, low-power shutdown mode
- Versatile alarm output with programmable trip temperature and hysteresis
- Power-supply voltage range from 3V to 5.5V
- Supply current is 1mA maximum at (I²C-compatible active, +3V ≤ VS ≤ +5.5V)
- Accuracy is ±1°C maximum at (TA = +25°C, VS = +3V to +3.6V)
- Conversion time is 133ms typical at (VS = +3V to +5.5V)
- Serial clock frequency is 400KHz maximum at (+3V ≤ VS ≤ +5.5V, TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C
- 6-pin TDFN-EP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Pull Up
± 1°C
± 1°C
-55
125
TDFN
3
1Canales
I2C
125
-
-
Digital
± 1°C
-55°C
125°C
TDFN-EP
6Pines
5.5
9 bits
-55
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto