
| Cantidad | Precio en USD |
|---|---|
| 1+ | $21.550 |
Información del producto
Resumen del producto
C7CVN-08 is a 7" curved jaw locking plier with wire cutter. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME B107.24 and B107.36 standards, as applicable, including standards for strength and maximum jaw capacity. All Crescent locking plier has a cushion grip trigger release for easier opening and large hex key recess for additional leverage when tightening. The head and body also have a narrow profile necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, pliers can be tightened further by turning the adjusting screw with a hex key.
- Versatile curved jaw also features integral wire cutter
- Angled tooth pattern for a better grip
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion
- Maximum jaw opening size matches ASME specifications
- 5inch handle length, curved jaw type, 7inch overall length, alloy steel material
- Full lifetime warranty, 0.40inch jaw thickness, 1inch jaw length
- 1.85inch jaw width, rawhide color, nickel plated finish, 1.625inch jaw capacity
- 0.7inch overall height, 2.2inch overall width
Especificaciones técnicas
Quijada Curvada
7"
No SVHC (21-Jan-2025)
1.625"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
