Print Page
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.250 | $22.660 |
| 3+ | $59.630 | $22.660 |
| 5+ | $56.050 | $22.660 |
| 10+ | $52.450 | $22.660 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1100 is an uncorded Ear Plug, it is made from soft hypoallergenic PU foam material to provide maximum comfort and low pressure inside the ear.
- Smooth, Dirt Resistant Surface Helps Improves Hygiene
- Polyurethane Material
- Tapered Design Fits Most Ear Canals and is making the Plugs Easier to use
- High Durability and Comfort
Applications
Safety
Technical Specifications
Ear Protection Type
Uncorded
Product Range
1100
Noise Rating
37dB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

