Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1170-7.7X10 SHEET
Newark Part No.09R2402
Product Range1170 Series
Also Known AsGTIN UPC EAN: 00051128558072
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $102.190 |
5+ | $93.910 |
10+ | $87.280 |
25+ | $80.100 |
50+ | $76.230 |
100+ | $71.810 |
250+ | $69.610 |
500+ | $67.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$102.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1170-7.7X10 SHEET
Newark Part No.09R2402
Product Range1170 Series
Also Known AsGTIN UPC EAN: 00051128558072
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialAluminium Foil
Product Length16.46mm
Product Width-
Width-
Depth-
Product Depth-
Product Range1170 Series
Attenuation-
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Shielding
Product Length
16.46mm
Width
-
Product Depth
-
Attenuation
-
Gasket Material
Aluminium Foil
Product Width
-
Depth
-
Product Range
1170 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1170-7.7X10 SHEET
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate