Print Page
Product Information
Manufacturer3M
Manufacturer Part No165GR4ACopy
Newark Part No.88W4354
Product RangeBA Series
Technical Datasheet
Resistance10ohm
Product RangeBA Series
Power Rating700W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length320mm
Product Width100mm
Product Height30mm
Operating Temperature Min-
Operating Temperature Max385°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
700W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
320mm
Product Height
30mm
Operating Temperature Max
385°C
SVHC
No SVHC (27-Jun-2024)
Product Range
BA Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
100mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

