Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 10+ | $11.040 |
| 20+ | $10.280 |
| 50+ | $9.850 |
| 100+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No201E 72MMCopy
Newark Part No.75Y5083
Product Range201E
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourCream
Total Tape Thickness5.3 mil (0.135 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product Range201E
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
2.83"
Product Range
201E
Tape Application
Masking
Total Tape Thickness
5.3 mil (0.135 mm)
Roll Length - Metric
50m
Tape Width - Metric
72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

