
| Quantity | Price |
|---|---|
| 10+ | $13.390 |
| 20+ | $12.730 |
| 50+ | $11.750 |
| 100+ | $11.100 |
| 200+ | $10.450 |
| 500+ | $9.790 |
Product Information
Product Overview
3M Polyester Tape 8902 excels in high temperature masking operations such as powder coat painting. Coated with a silicone adhesive, this tape bonds to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments. This tape is a thicker version of 3M Polyester Tape 8901. Masking parts for high temperature powder coat painting Splicing of silicone liners, films and papers Holding parts or vacuum bags during composite bonding operatios
- Size: 0.375" x 10yd - 1 roll
- Short Length Tape Roll
- Color: Blue
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Splicing
Silicone Adhesive
9.14m
Blue
10yard
0.375"
8902 Series
Polyester Film
Splicing, Powder Coat Painting
10yard
3.5 mil (0.088 mm)
9.14m
9.53mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
