
Need more?
| Quantity | Price |
|---|---|
| 1+ | $110.380 |
Product Information
Product Overview
311-1252 is a E-A-Rsoft™ Yellow Neon Blasts™ earplug features a natural cylindrical shape and smooth texture for a comfortable fit. Featuring a 32 NRR* for work in noisy areas. Bright yellow color is designed to help make them easier to spot for compliance verification. It is made from expandable slow-recovery foam, help provide a combination of comfort and hearing protection for users. E-A-Rsoft™ Yellow Neon Blasts™ earplug features a natural cylindrical shape and smooth texture for a comfortable fit. Featuring a 32 NRR* for work in noisy areas. Bright yellow color is designed to help make them easier to spot for compliance verification. Recommended applications are assembly, blasting, cleaning, demolition, electrical, facility maintenance, grinding, machine operation, painting, sanding, welding.
- Expands within the ear canal for comfortable noise reduction
- Orange red flame and orange cord provide fun contrast
- Compatible with the 3M™ E-A-Rfit™ validation system
- 33decibel attenuation rating
- Orange color, vinyl corded
- Foam material, bullet shape
- CSA class AL, regular size
- Electrically insulated, roll down foam hearing protection style
- Tapered shape
- One size fits most
Technical Specifications
Corded
E-A-Rsoft Yellow Neon Blasts Series
33dB
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
