Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.440 |
| 25+ | $1.360 |
| 50+ | $1.310 |
| 100+ | $1.260 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.968 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3505-8034Copy
Newark Part No.19J5080
Product Range3505
Technical Datasheet
Accessory TypeRetainer Clip
For Use WithLow Profile Headers/Sockets
No. of Positions34Positions
Strain Relief MaterialStainless Steel
Product Range3505
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Retainer Clip
No. of Positions
34Positions
Product Range
3505
For Use With
Low Profile Headers/Sockets
Strain Relief Material
Stainless Steel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

