Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4532+B MEDIUMCopy
Newark Part No.13AC9623
Product Range4532+ Series
Your Part Number
993 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.650 |
| 5+ | $28.240 |
| 10+ | $26.980 |
| 25+ | $25.850 |
| 50+ | $24.730 |
| 100+ | $23.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4532+B MEDIUMCopy
Newark Part No.13AC9623
Product Range4532+ Series
Technical Datasheet
Clothing StyleCoverall
Clothing ColourBlue / White
Clothing SizeMedium
GenderMale
Clothing MaterialPolypropylene
Age GroupAdult
Product Range4532+ Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clothing Style
Coverall
Clothing Size
Medium
Clothing Material
Polypropylene
Product Range
4532+ Series
Clothing Colour
Blue / White
Gender
Male
Age Group
Adult
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
