Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.830 | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5602-44-0142A-200Copy
Newark Part No.48W1496
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Cable Length - Imperial
7.9"
Jacket Color
-
SVHC
To Be Advised
Connector Type B
SATA 7 Position Receptacle
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
