Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6366Copy
Newark Part No.58R3131
Product Range6366 Series
Also Known AsGTIN UPC EAN: 00051115260414 80611325996
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No6366Copy
Newark Part No.58R3131
Product Range6366 Series
Also Known AsGTIN UPC EAN: 00051115260414 80611325996
Technical Datasheet
Connector Kit TypeField Termination
Kit ContentsSC, ST & FC Connector Holder, Pad, Lapping Film, Stripper, Crimp Tool, Dispenser, Power Cord, Marker
Product Range6366 Series
SVHCTo Be Advised
Product Overview
The 6366 is a 120V Termination Kit for terminate SC, ST and FC single-mode and multi-mode hot melt connectors. The 80611325996 kit offers a microscope with oblique and coaxial lighting for a better view of the fibre end face inspection.
- Better dual view of fibre end face inspection
- Tools are organized and accessible
- Fewer parts to carry, holds cable more securely
- Organized into video segments for quick reference
- Universal hot melt holders
Applications
Industrial
Contents
120V 6-port Oven with cooling plate, 6x 6365-HH Universal connector holders, 2x 6365-PP Round polishing pads, 6192-A 2µm Lapping film, 20x Final lapping films, 2x 8892 Polishing jigs, 05-0002 Cable jacket stripper, 6365-KS Fibber snip, 6362-TH Stripping tool, 6365-CT Crimp tool, 6365-FS Fibber scribe and Roll-up tool pouch.
Technical Specifications
Connector Kit Type
Field Termination
Product Range
6366 Series
Kit Contents
SC, ST & FC Connector Holder, Pad, Lapping Film, Stripper, Crimp Tool, Dispenser, Power Cord, Marker
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
