Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923695
Newark Part No.65F126
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007821632 80610336663
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.940 |
| 5+ | $33.580 |
| 10+ | $32.230 |
| 25+ | $30.880 |
| 50+ | $29.340 |
| 100+ | $27.990 |
| 200+ | $26.440 |
| 500+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923695
Newark Part No.65F126
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007821632 80610336663
Technical Datasheet
IC Case StylesDIP
No. of Contacts8Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923 Series
SVHCTo Be Advised
Product Overview
The 923695 is a 8-position integrated circuit Test Clip with nail heads and through hole. The clip with alloy gold, feature heavy duty helical compression springs to provide firm and positive contact pressure, insulating contact comb to help prevent accidental shorts.
- 0.3" Wide
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
-
Product Range
923 Series
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
