Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 5+ | $20.820 |
| 10+ | $19.780 |
| 25+ | $18.860 |
| 50+ | $17.920 |
| 100+ | $17.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23mm
Height
-
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
