Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-A516PK-20
Newark Part No.74AK7685
Product Range7E50 Series
Technical Datasheet
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $8.800 |
| 25+ | $8.230 |
| 50+ | $7.710 |
| 100+ | $7.290 |
| 250+ | $6.920 |
| 500+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-A516PK-20
Newark Part No.74AK7685
Product Range7E50 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts50 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side20µ" Gold Flash Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range7E50 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
50 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
To Be Advised
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
20µ" Gold Flash Plated Contacts
Product Range
7E50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate