Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Product Information
Product Overview
The SJ-5008 BLACK is a 3.1mm black tapered square Self-sticking Protective Feet, made of polyethylene, adhesive mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. Easy attachment with pressure sensitive adhesive. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
- Bumpon™ protective product
- Easy to apply just press-on
- Bonds fast and permanently
- Good load bearing capacity
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
Technical Specifications
Adhesive
-
Square
Black
To Be Advised
PU (Polyurethane)
3.1mm
12.7mm
Bumpon
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

