Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ-5008 GRAYCopy
Newark Part No.81H7846
Product RangeBumpon SJ5000 Series
Your Part Number
3,253 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5008 GRAYCopy
Newark Part No.81H7846
Product RangeBumpon SJ5000 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Bumper / Feet MaterialPU (Polyurethane)
Height3.1mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColourGrey
Product RangeBumpon SJ5000 Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Height
3.1mm
Base Width
12.7mm
Bumper / Feet Colour
Grey
SVHC
To Be Advised
Bumper / Feet Material
PU (Polyurethane)
Base Diameter
-
Bumper / Feet Style
Square
Product Range
Bumpon SJ5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
