Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ5009Copy
Newark Part No.92AH6029
Product RangeBumpon SJ5000
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 10+ | $10.600 |
| 25+ | $9.820 |
| 50+ | $9.090 |
| 100+ | $8.530 |
| 250+ | $8.010 |
| 500+ | $7.540 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5009Copy
Newark Part No.92AH6029
Product RangeBumpon SJ5000
Technical Datasheet
Bumper / Feet MountingAdhesive
Height10.1mm
Base Diameter22.3mm
Base Width-
Bumper / Feet StyleCylindrical
Bumper / Feet ColourBlack, Brown, Grey, White
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5000
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
22.3mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
10.1mm
Base Width
-
Bumper / Feet Colour
Black, Brown, Grey, White
Product Range
Bumpon SJ5000
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
