Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSJ5308Copy
Newark Part No.92AH6033
Product RangeBumpon SJ5300
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $12.570 |
| 25+ | $11.790 |
| 50+ | $11.060 |
| 100+ | $10.490 |
| 250+ | $9.970 |
| 500+ | $9.500 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5308Copy
Newark Part No.92AH6033
Product RangeBumpon SJ5300
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.1mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
3.1mm
Base Width
12.7mm
Bumper / Feet Colour
Transparent
Product Range
Bumpon SJ5300
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
