Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA022303R0100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7251
Product RangeOrion1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,110.380 |
| 5+ | $1,784.040 |
| 10+ | $1,707.890 |
| 25+ | $1,544.710 |
| 50+ | $1,512.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,110.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022303R0100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98Y7251
Product RangeOrion1 Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams-
Protection Height300mm
Sensing Range Max20m
IP RatingIP65
IP RatingIP65
Approvals / StandardsUL
Beam Spacing30mm
Control Output TypePNP
Supply Voltage Max24VDC
Product RangeOrion1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
300mm
IP Rating
IP65
Approvals / Standards
UL
Control Output Type
PNP
Product Range
Orion1 Series
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
20m
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
