Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA022306R1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y7259
Product RangeOrion3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $497.640 |
| 5+ | $442.600 |
| 10+ | $389.760 |
| 25+ | $358.920 |
| 50+ | $321.490 |
Price for:Each
Minimum: 1
Multiple: 1
$497.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022306R1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y7259
Product RangeOrion3 Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams2
Protection Height500mm
Sensing Range Max8m
IP RatingIP65
IP RatingIP65
Approvals / StandardsUL
Beam Spacing-
Control Output TypePNP
Supply Voltage Max24VDC
Product RangeOrion3 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
500mm
IP Rating
IP65
Approvals / Standards
UL
Control Output Type
PNP
Product Range
Orion3 Series
Safety Curtain Category
Level 4
No. of Beams
2
Sensing Range Max
8m
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
