Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-6FLXCopy
Newark Part No.77H1658
Product RangeSta-Kon RC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.660 |
Price for:Each
Minimum: 50
Multiple: 50
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-6FLXCopy
Newark Part No.77H1658
Product RangeSta-Kon RC Series
Technical Datasheet
Product RangeSta-Kon RC Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA-
Wire Size AWG Max10AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon RC series Ring Terminal is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wire's flex point. Brazed seam barrel is serrated to obtain high pull-out value. Terminal is made of high conductivity electrolytic copper with electro-tin plated finish.
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RC Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#6
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
-
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 10RC-6FLX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
