Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2531-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16F1156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.820 |
| 25+ | $45.900 |
| 50+ | $45.220 |
Price for:Each
Minimum: 10
Multiple: 10
$468.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2531-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16F1156
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min0.25"
Cable Diameter Max0.27"
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2531-3 is a 3/4-inch 3-hole Cord Connector made of steel. The liquid-tight flexible cord and cable fitting is ideal for environments where there is a need to run multiple cables into an enclosure and space at the enclosure is limited. A liquid-tight connector to connect flexible cord or power cable to a box or enclosure and provides adequate strain relief.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.27"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.25"
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
