Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2921Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B9515
Also Known As7TBD105170R0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $15.960 |
Price for:Each
Minimum: 100
Multiple: 100
$1,596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2921Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B9515
Also Known As7TBD105170R0001
Technical Datasheet
Thread Size5/8" NPT
Cable Diameter Min7.87mm
Cable Diameter Max14.2mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2921 is a 1/2-inch straight liquid-tight Cord Connector made of steel. The Ranger™ series provides extended range with superior strain relief and reduced overall size, fits into tighter space. Gland nut designed to restrict cable bending. It provides a means for passing a cord cable into an enclosure through a bulkhead. It is suitable for ordinary, wet or dry locations. It is suitable for use in hazardous locations where general purpose equipment is specifically permitted by NEC.
- Hub size 1/2" (12.7mm)
- Throat diameter 47/64"
- Cord range: 0.31" - 0.56" (7.87mm - 14.2mm)
- Overall length 1-3/4" (44.45mm)
- 1-1/8" OD (28.575mm)
- Thread length 5/8" (15.875mm)
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
5/8" NPT
Cable Diameter Max
14.2mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
7.87mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
