Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2922ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F2941
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 25+ | $24.000 |
| 50+ | $22.590 |
Price for:Each
Minimum: 25
Multiple: 25
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2922ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F2941
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.5"
Cable Diameter Max0.75"
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2922AL is a 1/2-inch straight liquid-tight Cord Connector made of aluminum. The Ranger™ series provides extended range with superior strain relief. Reduced overall size, fits into tighter space. Gland nut designed to restrict cable bending. It provides a means for passing a cord cable into an enclosure through a bulkhead. It is suitable for ordinary, wet or dry locations. It is suitable for use in hazardous locations where general purpose equipment is specifically permitted by NEC.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.75"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.5"
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
