Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2942Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77H4845
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.860 |
| 20+ | $29.230 |
| 50+ | $28.610 |
| 100+ | $27.440 |
Price for:Each
Minimum: 1
Multiple: 1
$29.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2942Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77H4845
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min17.7mm
Cable Diameter Max24.1mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
24.1mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
17.7mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
