Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2942ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F2945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.180 |
| 20+ | $38.050 |
| 50+ | $34.880 |
| 100+ | $32.200 |
Price for:Each
Minimum: 10
Multiple: 10
$381.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2942ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F2945
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.7"
Cable Diameter Max0.95"
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2942AL is a liquidtight Strain Relief Connector made of aluminium body with glandnut, grip, rubber bushing. A liquidtight connector to connect flexible cord to an enclosure and provide adequate strain relief. The device forms a mechanical grip and water and liquidtight seal and non-slip connection or termination for flexible cord.
- Slotted design gland nut to accommodate securing in tight spaces
- Installer can simply use screwdriver to get into the hard-to-reach area and secure the gland nut
- -20 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.95"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.7"
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
