Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3302-TBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2618
Your Part Number
1,009 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 1000+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3302-TBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2618
Technical Datasheet
Thread Size-
Cable Diameter Min6.35mm
Cable Diameter Max16.66mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3302-TB is a Non-metallic Sheathed Cable Conduit Fitting made of steel with electro zinc plated. This 1/2-inch two screw connector is used to connect non-metallic sheathed cable and flexible cord to a box or an enclosure. Rounded cable grip and smooth bushing protect the cable sheath and wire insulation. Since saddle is threaded, screws do not travel or extend beyond the connector body as it is clamped to the cable. An extra lip on the saddle closes the unused part of the connector opening.
- Non-insulated
Applications
Industrial
Technical Specifications
Thread Size
-
Cable Diameter Max
16.66mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
6.35mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
