Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54104ICopy
Newark Part No.82T5346
Product RangeColor Keyed Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $686.550 | $420.250 |
| 5+ | $648.270 | $420.250 |
| 10+ | $632.680 | $420.250 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$420.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No54104ICopy
Newark Part No.82T5346
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
10
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
