Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF4009Copy
Newark Part No.66H5118
Product RangeSta-Kon Series
Your Part Number
19,969 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 5+ | $0.551 |
| 10+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF4009Copy
Newark Part No.66H5118
Product RangeSta-Kon Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Pin Length8mm
Insulator ColourViolet
Product RangeSta-Kon Series
Overall Length12.5mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
Violet
Overall Length
12.5mm
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for F4009
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
