Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-4-18ID-9-CCopy
Newark Part No.75H2835
Product RangeCatamount Series
Also Known As7TAG054640R0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.438 |
Price for:Each
Minimum: 100
Multiple: 100
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-4-18ID-9-CCopy
Newark Part No.75H2835
Product RangeCatamount Series
Also Known As7TAG054640R0001
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length101.6mm
Cable Tie Width2.54mm
Cable Bundle Diameter Max19.05mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The L-4-18ID-9-C is a natural identification Cable Tie made of nylon 6.6. The Catamount® series-18 fits the needs of general-purpose fastening and wire terminations. Installers quickly discover that Catamount® offers durable and value-priced cable bundling for a variety of applications. The Catamount® tie meets listing requirements for most electrical termination and fastening projects. A choice of matching tools is also offered to provide quick and reliable installations.
- -40 to 185°F Temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Commercial, Communications & Networking, Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
19.05mm
Cable Tie Type
Miniature
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
2.54mm
Minimum Loop Tensile Strength
18lb
Product Range
Catamount Series
Technical Docs (1)
Alternatives for L-4-18ID-9-C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
