Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-625-9-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76H0288
Product RangeTy-Rap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $164.510 |
| 10+ | $140.860 |
| 25+ | $130.340 |
| 50+ | $118.260 |
Price for:Each
Minimum: 1
Multiple: 1
$164.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-625-9-CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76H0288
Product RangeTy-Rap Series
Technical Datasheet
External Diameter - Imperial0.625"
External Diameter - Metric15.875mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.625"
Bundle Dia Max - Imperial4.5"
Bundle Dia Min - Metric15.875mm
Bundle Dia Max - Metric114.3mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Diameter - Imperial
0.625"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.625"
Bundle Dia Min - Metric
15.875mm
Product Range
Ty-Rap Series
External Diameter - Metric
15.875mm
Wrap Color
Natural
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
4.5"
Bundle Dia Max - Metric
114.3mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
