Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1H3I-O-IICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC9941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.090 |
| 10+ | $133.280 |
| 25+ | $128.310 |
| 50+ | $122.910 |
| 100+ | $113.140 |
| 250+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$154.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1H3I-O-IICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC9941
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / Standards-
IP RatingIP65
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
IP Rating
IP65
Product Range
-
No. of Positions
3 Position
IP Rating
IP65
Switch Case
Thermoplastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
