Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SBN010010R1010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38K0197
Also Known AsGTIN UPC EAN: 3471522121004
Your Part Number
5 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 5+ | $15.470 |
| 10+ | $14.470 |
| 25+ | $13.500 |
| 50+ | $12.470 |
| 100+ | $11.770 |
| 250+ | $10.840 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBN010010R1010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38K0197
Also Known AsGTIN UPC EAN: 3471522121004
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithA 3-Pole Contactors
Contact Voltage DC Max250V
Product Range-
SVHCTo Be Advised
Product Overview
The 1SBN010010R1010 is a 1-pole front-mount Auxiliary Contact Block with screw terminals and 1NO contact. It is designed for use with 3-pole contactors.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
A 3-Pole Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
