Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SL1201A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85X2358
Your Part Number
6 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.110 |
| 5+ | $58.980 |
| 10+ | $56.550 |
| 25+ | $53.810 |
| 50+ | $50.390 |
| 100+ | $47.640 |
| 250+ | $43.520 |
| 5000+ | $42.550 |
Price for:Each
Minimum: 1
Multiple: 1
$63.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SL1201A00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85X2358
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric250mm
External Width - Metric232mm
External Depth - Metric154mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial9.13"
External Depth - Imperial6.06"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
250mm
External Depth - Metric
154mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.13"
Product Range
-
Enclosure Material
Thermoplastic
External Width - Metric
232mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
9.84"
External Depth - Imperial
6.06"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
