Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR405521R1100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6965
Product RangeCR-S Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $18.540 |
| 10+ | $18.110 |
| 25+ | $17.270 |
| 50+ | $16.420 |
| 100+ | $15.570 |
| 250+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405521R1100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC6965
Product RangeCR-S Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating-
Voltage Rating250VAC
Product RangeCR-S Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
CR-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
