
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.060 |
| 10+ | $17.170 |
| 25+ | $16.260 |
| 50+ | $15.370 |
| 100+ | $14.450 |
| 250+ | $13.560 |
Product Information
Product Overview
The CR-M024DC2 Pluggable interface relay is an accessory from ABB's CR-M (Miniature) relays range. Interface relays connect the electronic control level, e.g. PLC, with the level of the sensors and actuators. They take on various functions: switching DC or AC voltage loads with different ohmic, inductive and capacitive components, switching in the voltage range from a few mV to 250V, switching in the current range from a few mA to 12A, amplifying weak control signals, electrical isolation of control and load circuits as well as signal multiplication. The CR-M series has 13 different coil voltages with 2-4 changeover contacts. A built-in test button for manual actuation and locking of the output contacts, as well as relay variants with or without built-in LED, can be selected. Two base variants are offered: standard base and logical base. Plug-in function modules such as reverse polarity protection, free-wheeling diode, RC elements or overvoltage protection expand the areas of application of the plug-in miniature relays.
- The CR-M024DC2 Pluggable interface relay is a part of ABB's CR-M (Miniature) relays range & is used for electrical isolation, amplification & signal matching
- The high quality material of the contacts in the CR-range provides a longer mechanical and electrical life time. This reduces downtime and saves costs and time
- CR-M range consist of a pluggable relay, socket, holder and/or pluggable functional module, e.g. free wheeling diode & overvoltage protection
- Beyond interface relays: ABB provides a full portfolio of electrical devices and offers the right solution for all your requirements - locally and worldwide
Technical Specifications
DPDT
12A
Socket
250V
-
640ohm
24VDC
CR-M Series
Non Latching
Quick Connect
Silver Nickel
To Be Advised
Technical Docs (2)
Alternatives for 1SVR405611R1000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
