Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SVR427034R0000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y0457
Product RangeCP-E Series
Also Known As4016779669689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $190.980 |
| 5+ | $183.590 |
| 10+ | $176.190 |
| 25+ | $175.920 |
| 50+ | $175.630 |
Price for:Each
Minimum: 1
Multiple: 1
$190.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR427034R0000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66Y0457
Product RangeCP-E Series
Also Known As4016779669689
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-E Series
SVHCTo Be Advised
Product Overview
The 1SVR427034R0000 from ABB is a CP-E 24/5.0 primary switch mode power supply. It offers enhanced functionality while the number of different types has been considerably reduced. It is UL 508, ANSI/ISA‑12.12 (Class I, Div. 2, hazardous locations), UL 60950, CAN/CSA C22.2 No.60950, GOST and CCC approved.
- 90-132VAC/180-264VAC, 210-375VDC input voltage range, 47-63Hz frequency range
- 24VDC rated output voltage, 5A rated output current
- Output voltage adjustable via front-face rotary potentiometer “OUTPUT Adjust”
- Integrated input fuse, LEDs for status indication, 100% duty time, metal housing
- Free convection cooling (no forced cooling with ventilators)
- Low power dissipation and low heating, 30W rated output power, typical efficiency of 86%
- DIN rail (IEC/EN 60715), snap-on mounting without any tool
- Dimensions (W x H x D) 63.2mm x 123.6mm x 123.6mm (2.49" x 4.87" x 4.87")
- Open circuit, overload and short circuit stable
- IP20 / IP20 degree of protection (housing / terminals)
Applications
Power Management
Warnings
Contain components with high stored energy, circuits with high voltage. Don't introduce objects into unit or open it. With some units of this range the output is capable of providing hazardous energy.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
CP-E Series
Technical Docs (1)
Alternatives for 1SVR427034R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
