Print Page
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.680 |
| 5+ | $327.280 |
| 10+ | $319.870 |
Price for:Each
Minimum: 1
Multiple: 1
$334.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR740010R0200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK3456
Product RangeCM Series
Technical Datasheet
Contact Voltage VDC240V
Time Min0.05s
Time Max300h
Product RangeCM Series
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentScrewdriver Slot
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
240V
Time Max
300h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.05s
Product Range
CM Series
Contact Current
-
Contact Voltage VAC
240V
Nom Input Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

