Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $461.500 |
| 5+ | $450.830 |
| 10+ | $440.140 |
| 25+ | $408.820 |
| 50+ | $386.980 |
Price for:Each
Minimum: 1
Multiple: 1
$461.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR740774R3300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AH3014
Product RangeCM Series
Technical Datasheet
Product RangeCM Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrewless
Switching Voltage Max230VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min300VAC
Phase Monitoring Range Max500VAC
SVHCTo Be Advised
Technical Specifications
Product Range
CM Series
Contact Current
4A
Relay Terminals
Screwless
Supply Voltage Max
500VAC
Power Consumption
-
Phase Monitoring Range Max
500VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
230VAC
Phase Type
3 Phase
Phase Monitoring Range Min
300VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

