Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.150 |
| 5+ | $454.690 |
| 10+ | $435.630 |
Price for:Each
Minimum: 1
Multiple: 1
$475.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SVR740840R0400Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34AH3019 |
| Product Range | CM Series |
| Technical Datasheet | |
| Product Range | CM Series |
| Contact Configuration | DPDT |
| Contact Current | 4A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 230V |
| Relay Terminals | Screwless |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | 240V |
| Current Monitoring Range Min | 3mA |
| Current Monitoring Range Max | 1A |
| Power Consumption | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CM Series |
|---|---|
| Contact Current | 4A |
| Contact Voltage VAC | 230V |
| Contact Voltage VDC | 24V |
| Current Monitoring Range Min | 3mA |
| Power Consumption | - |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screwless |
| Supply Voltage Max | 240V |
| Current Monitoring Range Max | 1A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

