Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1TVC101000P3206Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC9944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.480 |
| 10+ | $169.940 |
| 25+ | $163.610 |
| 50+ | $156.710 |
| 100+ | $144.260 |
| 250+ | $127.050 |
Price for:Each
Minimum: 1
Multiple: 1
$196.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1TVC101000P3206Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC9944
Technical Datasheet
Contact Configuration-
No. of Positions-
Approvals / Standards-
IP RatingIP65
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
IP Rating
IP65
Product Range
-
No. of Positions
-
IP Rating
IP65
Switch Case
Thermoplastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
