Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CDS251001R0024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AK0300
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.050 |
| 10+ | $39.630 |
| 25+ | $38.560 |
| 50+ | $36.520 |
| 100+ | $34.260 |
| 250+ | $30.660 |
| 500+ | $27.220 |
Price for:Each
Minimum: 1
Multiple: 1
$44.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
2A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
