Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 2CMA170500R1000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 46AC8661 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $442.830 |
| 5+ | $420.050 |
| 10+ | $403.080 |
Price for:Each
Minimum: 1
Multiple: 1
$442.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 2CMA170500R1000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 46AC8661 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Supply Voltage | 57VAC to 288VAC |
| Energy Meter Mounting | DIN Rail |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Energy Meter Mounting | DIN Rail |
| SVHC | To Be Advised |
| Supply Voltage | 57VAC to 288VAC |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
