Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 2CSG226055R1101Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82Y7701 |
| Product Range | CT MAX SELV Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.070 |
| 5+ | $60.450 |
| 10+ | $58.600 |
| 25+ | $55.800 |
| 50+ | $51.970 |
Price for:Each
Minimum: 1
Multiple: 1
$64.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 2CSG226055R1101Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82Y7701 |
| Product Range | CT MAX SELV Series |
| Technical Datasheet | |
| CT Construction | Modular |
| Current Ratio | 1:5 |
| Accuracy Class | Class 0.5 |
| Power Rating | 10VA |
| Window Diameter | 30mm |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | DIN Rail, Feet Mount |
| Transformer Terminals | Screw |
| Transformer Applications | Metering |
| Primary Current | 1kA |
| Secondary Current Nom | 5A |
| Product Range | CT MAX SELV Series |
| SVHC | To Be Advised |
Technical Specifications
| CT Construction | Modular |
|---|---|
| Accuracy Class | Class 0.5 |
| Window Diameter | 30mm |
| Transformer Mounting | DIN Rail, Feet Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| Current Ratio | 1:5 |
|---|---|
| Power Rating | 10VA |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Screw |
| Primary Current | 1kA |
| Product Range | CT MAX SELV Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
