Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.820 |
| 5+ | $160.420 |
| 10+ | $153.000 |
| 25+ | $144.030 |
Price for:Each
Minimum: 1
Multiple: 1
$173.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM081022R0811Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH0889
Product RangeTS Series
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating8VA
Safety Class-
Product RangeTS Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
4V, 8V, 12V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
8VA
Product Range
TS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

