Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 2CSM210000R0701Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85X1489 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.420 |
| 5+ | $38.710 |
| 10+ | $37.120 |
| 25+ | $35.320 |
| 50+ | $33.070 |
| 100+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$41.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 2CSM210000R0701Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85X1489 |
| Technical Datasheet | |
| Voltage Rating VAC | 250V |
| Current Rating | 16A |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 250V |
|---|---|
| Product Range | - |
| Current Rating | 16A |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
