Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSM277972R1801Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH6728
Product RangeE 90/50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.490 |
| 5+ | $76.180 |
| 10+ | $73.980 |
| 25+ | $70.670 |
| 50+ | $66.110 |
Price for:Each
Minimum: 1
Multiple: 1
$80.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM277972R1801Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH6728
Product RangeE 90/50 Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current50A
Fuse Size Held14mm x 51mm
Holder TerminalsScrew
No. of Fuses2Fuses
Product RangeE 90/50 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
14mm x 51mm
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
50A
Holder Terminals
Screw
Product Range
E 90/50 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
