Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSM401043R0811Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH0859
Product RangeTS-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.150 |
| 5+ | $208.720 |
| 10+ | $199.060 |
| 25+ | $187.380 |
Price for:Each
Minimum: 1
Multiple: 1
$226.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSM401043R0811Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH0859
Product RangeTS-C Series
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages12V, 24V
Power Rating40VA
Safety Class-
Product RangeTS-C Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
12V, 24V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
40VA
Product Range
TS-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
