Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2TLA030054R0100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66Y1996
Product RangeINCA 1 Series
Also Known AsGTIN UPC EAN: 7350024460018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $401.400 |
| 5+ | $386.610 |
| 10+ | $369.710 |
| 25+ | $350.700 |
| 50+ | $300.000 |
Price for:Each
Minimum: 1
Multiple: 1
$401.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA030054R0100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66Y1996
Product RangeINCA 1 Series
Also Known AsGTIN UPC EAN: 7350024460018
Technical Datasheet
Contact ConfigurationDPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max2A
Contact Voltage AC Nom10V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP20, IP65
Product RangeINCA 1 Series
SVHCTo Be Advised
Product Overview
The 2TLA030054R0100 is a 2NC round Emergency Stop Pushbutton for panel mounting. It has 22.5mm holes, status LED in button and terminal blocks.
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
10V
Pushbutton Actuator Style
Round
Product Range
INCA 1 Series
Switch Operation
-
Contact Current Max
2A
Contact Voltage DC Nom
24V
IP Rating
IP20, IP65
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2TLA030054R0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
